| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-521-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-521-878 |
337-024-521-878
| Heilind Number: | EDA337-024-521-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-521-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually distinctive but also high-performing, with a 3 A amperage rating ensuring efficient power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and optimal signal integrity. With two rows and 24 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. Designed for straight mount orientation, it's easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity game with this essential component.

