| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-523-104 |
337-024-523-104
| Heilind Number: | EDA337-024-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-523-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency, this connector features a single row with 24 positions, ensuring optimal performance in various electronic applications. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, not only offers superior insulation but also adds a touch of color to your assembly. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further enhances versatility, while withstanding temperatures from -40 to 105 °C, making it suitable for diverse operating environments. Trust in our Card Edge Connector for seamless board-to-board connections that meet your performance needs. Elevate your electronics assembly with this essential component.

