| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-523-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-523-158 |
337-024-523-158
| Heilind Number: | EDA337-024-523-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-523-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector boasts a single row configuration with 24 positions, ensuring reliable communication between components. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees both performance and safety. Each contact point features high-quality Copper Alloy construction, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers straightforward installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this essential component for efficient board-to-board connections in your projects.

