| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-523-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-523-168 |
337-024-523-168
| Heilind Number: | EDA337-024-523-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-523-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration into PCB boards, this connector features a single row with 24 positions for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a contact material of Copper Alloy, it guarantees excellent conductivity. The green color not only adds a pop of color but also signifies its eco-friendly composition. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Upgrade your PCB setup with this essential component for seamless data transmission.

