| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-523-201 |
337-024-523-201
| Heilind Number: | EDA337-024-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-523-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this green connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows and 24 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB layouts. Trust in the quality and functionality of this essential component for seamless board-to-board connections.

