| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-523-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-523-202 |
337-024-523-202
| Heilind Number: | EDA337-024-523-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-523-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant Green hue, it adds a pop of color while delivering reliable performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and longevity in operation. The Copper Alloy contact material guarantees efficient conductivity, making it ideal for high-power applications. Boasting a double-row design with 24 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Suitable for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it remains functional in various environmental conditions. Upgrade your connector setup with this essential component, perfect for use in industrial, commercial, and DIY projects.

