| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-523-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-523-258 |
337-024-523-258
| Heilind Number: | EDA337-024-523-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-523-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a versatile component designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows of Copper Alloy contacts providing reliable connectivity, it offers a current rating of 3 A and a pitch of .156 inches, perfect for high-performance applications. The straight mount orientation and 24 positions allow for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this essential component for your connectivity needs.

