| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-523-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-523-268 |
337-024-523-268
| Heilind Number: | EDA337-024-523-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-523-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a double row configuration and 24 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable and efficient power transmission, rated for up to 3A. Its .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for seamless integration into your electronic assemblies. Upgrade your connectivity solutions with this essential component.

