| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-523-603 |
337-024-523-603
| Heilind Number: | EDA337-024-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-523-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features 24 positions in a single row, offering versatility in your assembly. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, precise connection is guaranteed. The copper alloy contact material provides excellent conductivity, while the green color adds a touch of visual distinction. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.

