| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-523-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-523-658 |
337-024-523-658
| Heilind Number: | EDA337-024-523-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-523-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green hue, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a single row design and 24 positions, it offers seamless integration for your PCB setup. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity for uninterrupted signal transmission. Engineered with a pitch of .156 inches and row spacing of .2 inches, precision and accuracy are at the forefront of its design. Suitable for a wide range of operating temperatures, from -40 to 105°C, this connector is a versatile solution for various environments. Perfect for professionals in the electronics industry, it falls under the category of Board To Board PCB Connectors, meeting the highest standards of quality and performance. Elevate your connectivity experience with this essential component.

