| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-523-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-523-678 |
337-024-523-678
| Heilind Number: | EDA337-024-523-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-523-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any application. With a single row layout and 24 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.

