| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-103 |
337-024-524-103
| Heilind Number: | EDA337-024-524-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring secure and efficient power transmission. With a pitch of .156 inches and 24 positions, it offers ample space for intricate circuitry. Its straight mount orientation and green color make for easy identification and installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Upgrade your electronic systems with this essential connector, a standout within our comprehensive range of PCB connectivity solutions.

