| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-104 |
337-024-524-104
| Heilind Number: | EDA337-024-524-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless board-to-board connections in electronic applications. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a single row layout and 24 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The connector's .156-inch pitch and .2-inch row spacing provide optimal compatibility with standard PCB layouts. Whether you require a straight or right-angle mount orientation, this versatile connector is suitable for various installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Trust in the performance and quality of our Card Edge Connector for seamless interconnection solutions in your electronic designs.

