| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-158 |
337-024-524-158
| Heilind Number: | EDA337-024-524-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for precision and reliability, it features 24 positions in a single row, ensuring seamless communication between circuit boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission. Perfect for board-to-board connections, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for seamless data transfer.

