| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-201 |
337-024-524-201
| Heilind Number: | EDA337-024-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 24 positions, it facilitates efficient data transfer and power distribution. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees optimal functionality even in demanding conditions. Its straight mount orientation simplifies installation, making it a must-have component in your PCB assembly. Trust in its quality and precision for seamless board-to-board connectivity in your projects.

