| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-204 |
337-024-524-204
| Heilind Number: | EDA337-024-524-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a dual-row configuration and 24 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections in your electronic applications. Upgrade your setup with this essential component, perfect for Board To Board PCB connections.

