| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-207 |
337-024-524-207
| Heilind Number: | EDA337-024-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a durable construction featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 24 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for various applications, it guarantees efficient signal transmission and power delivery. Upgrade your connectivity solutions with this essential component.

