| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-258 |
337-024-524-258
| Heilind Number: | EDA337-024-524-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed with precision and reliability in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient power delivery at an amperage of 3A. With 24 positions available, it offers ample connectivity options for your circuit boards. Engineered for versatility, this connector can be mounted straight onto the board, guaranteeing a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality Card Edge Connector and experience seamless data transfer like never before.

