| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-602 |
337-024-524-602
| Heilind Number: | EDA337-024-524-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision and durability in mind, this connector features a single row design with 24 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. Each contact point is expertly crafted from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers compatibility with various PCB layouts. Its straight mount orientation simplifies installation, while the operating temperature range of -40 to 105 °C ensures stable functionality. Trust in this essential connector for your electronic assembly needs.

