| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-604 |
337-024-524-604
| Heilind Number: | EDA337-024-524-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration, it offers 24 positions for seamless board-to-board connections. The copper alloy contact material and .156 inch pitch guarantee optimal conductivity, while its 3A amperage rating supports reliable power transmission. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it an essential component for your PCB assembly needs. Upgrade your connectivity solutions with this versatile and efficient connector.

