| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-607 |
337-024-524-607
| Heilind Number: | EDA337-024-524-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers seamless integration on PCBs. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Perfect for board-to-board connections, it guarantees a secure and stable link between components. Upgrade your system's connectivity with this high-quality Card Edge Connector.

