| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-608 |
337-024-524-608
| Heilind Number: | EDA337-024-524-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a single row with 24 positions, this connector ensures efficient signal transmission. The contact material, made of durable copper alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, not only provides robust protection but also adds a pop of color to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this high-performance Card Edge Connector.

