| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-658 |
337-024-524-658
| Heilind Number: | EDA337-024-524-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 24 positions, ensuring seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and green color make installation straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industries. Trust in its 3A amperage rating for efficient power transmission. Upgrade your connectivity solutions with this essential component.

