| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-803 |
337-024-524-803
| Heilind Number: | EDA337-024-524-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precise and reliable connections, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your circuit boards. With a total of 24 positions, this connector provides ample room for your connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your electronic assemblies with this essential component.

