| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-807 |
337-024-524-807
| Heilind Number: | EDA337-024-524-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector ensures seamless power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees longevity and safety in operation. With two rows and 24 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .156-inch pitch further optimize signal transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and reliable choice for your connectivity needs. Upgrade your devices with this essential component for optimal performance.

