| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-808 |
337-024-524-808
| Heilind Number: | EDA337-024-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its dual-row design and a total of 24 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating within a wide temperature range of -40 to 105 °C, it is suitable for a variety of applications. Perfect for professionals in the electronics industry, this Green connector delivers superior performance and longevity. Elevate your PCB assembly with this essential component.

