| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-524-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-524-812 |
337-024-524-812
| Heilind Number: | EDA337-024-524-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-524-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a high amperage rating of 3A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and a row spacing of .2 inches, provide secure and efficient connections. Boasting 24 positions, this connector offers ample versatility for your project needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its practicality. Trust in this high-quality connector for optimal performance and longevity in your electronic assemblies.

