| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-540-107 |
337-024-540-107
| Heilind Number: | EDA337-024-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-540-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and 24 positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.

