337-024-540-108

Heilind Number:EDA337-024-540-108
Manufacturer:EDAC
Manufacturer Number:337-024-540-108
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-024-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-024-540-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The 24 copper alloy contacts deliver reliable performance, with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Suitable for a wide range of applications, this connector guarantees stable connections even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your PCB assembly with this essential component.