| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-540-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-540-202 |
337-024-540-202
| Heilind Number: | EDA337-024-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-540-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With a compact design and two rows of 24 positions each, it offers ample connection options while saving valuable board space. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of visual distinction. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, this Card Edge Connector is the perfect choice for ensuring secure and efficient PCB connections. Elevate your connectivity solutions with this essential component.

