| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-540-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-540-204 |
337-024-540-204
| Heilind Number: | EDA337-024-540-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-540-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a double-row configuration with 24 positions, this connector ensures reliable signal transmission in high-density applications. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it offers robust durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise connections on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation facilitates easy installation, while its vibrant green color adds a touch of visual distinction to your assembly. With an amperage rating of 3A, it guarantees efficient power delivery. Elevate your PCB design with this essential component, ensuring optimal performance and longevity.

