| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-540-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-540-607 |
337-024-540-607
| Heilind Number: | EDA337-024-540-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-540-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in diverse environments. Featuring a single row layout with 24 copper alloy contacts, it offers optimal signal transmission with a pitch of .156 inches and row spacing of .2 inches. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficiency and longevity. The straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.

