| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-540-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-540-678 |
337-024-540-678
| Heilind Number: | EDA337-024-540-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-540-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety. With a single row configuration and a total of 24 positions, it provides ample connectivity options for your PCB layout. The contact material, made of Copper Alloy, ensures reliable and low-resistance connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and .156-inch pitch make installation straightforward, while the .2-inch row spacing allows for efficient PCB design. Trust in our Connector for robust and high-performance board-to-board connections in your electronic designs.

