| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-540-803 |
337-024-540-803
| Heilind Number: | EDA337-024-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-540-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With a current rating of 3 A, it offers reliable power transmission for your applications. Featuring two rows of 24 copper alloy contacts, it facilitates efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse installations. Trust in this connector for secure and stable board-to-board connections in your projects.

