| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-540-804 |
337-024-540-804
| Heilind Number: | EDA337-024-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-540-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for precision and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of copper alloy contacts, each positioned with a pitch of .156 inches and a row spacing of .2 inches, it ensures reliable power delivery at an amperage of 3A. Offering a total of 24 positions, this connector facilitates multiple connections within your circuitry. Its straight-mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your setup with this essential connector for efficient and secure PCB integration.

