| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-541-102 |
337-024-541-102
| Heilind Number: | EDA337-024-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-541-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our high-quality Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy, it ensures reliable performance, even in demanding environments. The connector offers 24 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient PCB connections. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in varied operating conditions. Ideal for board-to-board PCB connections, this connector is essential for maximizing the functionality of your electronic assemblies. Upgrade your connectivity solutions with this essential component.

