| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-541-104 |
337-024-541-104
| Heilind Number: | EDA337-024-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-541-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for efficiency, this connector features 24 positions in a single row, allowing for precise and secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The green color not only adds a touch of visibility but also signifies compliance with industry standards. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Trust in this connector for efficient and durable connectivity solutions in your electronic projects.

