| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-541-108 |
337-024-541-108
| Heilind Number: | EDA337-024-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-541-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for smooth and secure insertion, this connector features a single row layout with 24 positions, ensuring optimal performance in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees longevity and stability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable alignment for seamless data transmission. Operating flawlessly in temperature ranges from -40 to 105 °C, it's ideal for both standard and demanding environments. Upgrade your connectivity setup with this essential component, perfect for various industrial and commercial projects.

