| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-541-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-541-168 |
337-024-541-168
| Heilind Number: | EDA337-024-541-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-541-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for precision and durability, this connector features a single row layout with 24 positions, ensuring seamless compatibility with your board setup. The contact material, crafted from high-quality copper alloy, guarantees reliable conductivity. Its green housing, made of UL 94V-0 Thermoplastic Polyester, not only provides a sleek finish but also offers excellent protection. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional in need of top-tier components or a DIY enthusiast looking to enhance your projects, this Card Edge Connector is the perfect choice. Elevate your connectivity experience today.

