| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-541-207 |
337-024-541-207
| Heilind Number: | EDA337-024-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-541-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Crafted with precision and durability in mind, this connector boasts a vibrant green hue, easily distinguishable amidst your circuitry. Featuring a double-row design with 24 positions, it offers ample room for secure attachment. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability in all operating conditions, from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates efficient data transmission. Its straight mount orientation simplifies installation, while its 3A amperage rating allows for robust power delivery. Trust in this essential component to streamline your board-to-board connections with ease and efficiency.

