| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-541-208 |
337-024-541-208
| Heilind Number: | EDA337-024-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-541-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is not only visually striking but also ensures reliable performance. With a current rating of 3 A, it provides efficient power transmission. Its copper alloy contact material guarantees optimal conductivity, while the two rows of 24 positions each offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Designed for straight mount orientation, it can be securely attached for seamless operation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in your electronic projects.

