| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-541-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-541-268 |
337-024-541-268
| Heilind Number: | EDA337-024-541-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-541-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Effortlessly connect your PCBs with this high-quality Card Edge Connector. Designed for maximum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 24 positions across 2 rows, it offers seamless integration for your projects. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Say goodbye to connectivity issues and streamline your PCB connections with this essential component.

