| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-541-604 |
337-024-541-604
| Heilind Number: | EDA337-024-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-541-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in board-to-board PCB setups. This green connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operating conditions. With a single row layout and 24 contact positions, it facilitates efficient signal transmission. The copper alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Trust in its straight mount orientation for easy installation and secure connections, making it a vital component for your electronic projects. Elevate your connectivity standards with this high-performance Card Edge Connector.

