| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-541-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-541-607 |
337-024-541-607
| Heilind Number: | EDA337-024-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-541-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector offers high performance with a current rating of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. Featuring a single row layout with 24 copper alloy contact positions, it guarantees efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, it's ideal for precise board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your PCB assembly with this essential component.

