| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-541-802 |
337-024-541-802
| Heilind Number: | EDA337-024-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-541-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a double-row configuration and 24 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the green color coding simplifies identification. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Trust in its 3A amperage rating and straight mount orientation for a secure and stable connection. Upgrade your PCB setup with this high-quality Card Edge Connector.

