| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-541-804 |
337-024-541-804
| Heilind Number: | EDA337-024-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-541-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our top-of-the-line Card Edge Connector. Crafted with precision and durability in mind, this essential component ensures seamless communication between circuit boards. Boasting a vibrant green hue, it not only stands out visually but also signifies its eco-friendly construction. With a robust amperage rating of 3 A, it guarantees reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers superior protection against heat and fires, making it ideal for high-performance applications. Featuring two rows of contacts made from copper alloy, this connector provides efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise placement on the PCB. With 24 positions available, it accommodates multiple connections with ease. Whether for industrial or consumer electronics, its straight mount orientation ensures versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, a must-have in the world of PCB connectors.

