| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-541-808 |
337-024-541-808
| Heilind Number: | EDA337-024-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-541-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board integration. This dual-row connector features 24 positions, ensuring reliable contact for your electronic circuits. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. The housing material's robustness is complemented by the high-performance Copper Alloy contacts, rated for 3A, delivering optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, this green connector, designed for straight mounting orientation, offers versatility and efficiency in your projects. Trust in its quality and performance to elevate your connectivity solutions.

