| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-541-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-541-868 |
337-024-541-868
| Heilind Number: | EDA337-024-541-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-541-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a variety of applications. With two rows and 24 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Operating in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Its straight mount orientation and .156-inch pitch make for easy and secure installation on PCBs, facilitating smooth data transfer. Upgrade your electronic systems with this essential connector for optimized functionality and performance.

