| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-541-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-541-878 |
337-024-541-878
| Heilind Number: | EDA337-024-541-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-541-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable conductivity in any application. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, offering ample connectivity options. Engineered for efficiency, it boasts a straight mount orientation and an operating temperature range of -40 to 105°C, making it suitable for a wide range of environments. Trust in this connector to deliver consistent power at an amperage of 3A, meeting your connectivity needs with precision and reliability. Elevate your PCB design with this essential component.

