| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-542-101 |
337-024-542-101
| Heilind Number: | EDA337-024-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-542-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also offers exceptional performance with a 3 A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability and conductivity are guaranteed. With 24 positions in a single row, this connector ensures efficient data transfer. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in your design. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for various environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.

